JP4SBC87-X

Heilind Number:PANJP4SBC87-X
Manufacturer:Panduit
Manufacturer Number:JP4SBC87-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

J-Pro Cable Support System Screw-On Beam Clamp

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JP4SBC87-X
Color:White
Mount Type:Hammer-on Beam Clamp
Overall Width:8.2 in, 207.5 mm
Overall Height:7.7 in, 194.6 mm
Overall Length:8.2 in, 207.5 mm
Material:Nylon 6.6/Metal
Height:7.7 in, 194.6 mm
Width:8.2 in, 207.5 mm
Product:Cable & Conduit J-Hooks
Product Type:J-Pro Cable Support
SKU:PANJP4SBC87-X

Detailed Description

Easily secure cables with our J-Pro Cable Support System Screw-On Beam Clamp. Designed for efficient cable management, this clamp offers a durable Nylon 6.6 and metal construction for long-lasting performance. The white finish adds a clean look, making it suitable for various environments. With a hammer-on mount type, installation is quick and hassle-free. Its generous dimensions of 207.5mm in width, 194.6mm in height, and 8.2 inches in length provide ample space for organizing cables. Trust in the quality of our Cable & Conduit J-Hooks supplier product, categorized under Wire & Cable Management Products, Wiring Conduit & Accessories, and Conduit Accessories. Keep your workspace organized and efficient with this essential product.