| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4SBC87RB-X20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 8.54, 262.4 mm |
| Overall Height: | 10.33 in, 262.4 mm |
| Overall Length: | 8.54 mm, 216.9 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 262.4 mm, 10.33 in |
| Width: | 8.54 in, 262.4 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4SBC87RB-X20 |
JP4SBC87RB-X20
| Heilind Number: | PANJP4SBC87RB-X20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4SBC87RB-X20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 3/4 (19.1mm) thick, rotates 360 degrees, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable support system. Designed for seamless installation on beams up to 3/4" thick, this versatile clamp rotates a full 360 degrees for optimal positioning. With a sturdy nylon 6.6 construction and metal attachments, it ensures durability and reliability. The sleek black finish adds a modern touch to any setup. Each package contains 10 pieces, making it perfect for larger projects. Say goodbye to tangled wires and messy spaces with this essential cable organization solution. Perfect for use in a variety of applications, from home offices to industrial settings.

