| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4UF100-X20 |
| Color: | Black |
| Overall Width: | 4.5 in, 114.1 mm |
| Overall Height: | 7.7 in, 194.6 mm |
| Overall Length: | 4.5 in, 114.1 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 7.7 in, 194.6 mm |
| Width: | 4.5 in, 114.1 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4UF100-X20 |
JP4UF100-X20
| Heilind Number: | PANJP4UF100-X20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4UF100-X20 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with underfloor clamp for use with pedestal support 7/8 square or 1 1/8 - 1 3/8 in diameter, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable management system with the J-PRO Cable Support, designed for seamless integration with pedestal supports. This innovative solution features an underfloor clamp suitable for 7/8 square or 1 1/8 - 1 3/8 inch diameter supports, offering versatility in installation. With a maximum bundle capacity of 4.00 inches, it efficiently organizes cables for a tidy workspace. Crafted from durable nylon 6.6 with metal attachments, this support ensures long-lasting performance. The package includes 10 pieces, making it perfect for large-scale projects. Its sleek black finish adds a professional touch to any setup. Trust in the Cable & Conduit J-Hooks' expertise to provide top-quality wire and cable management solutions like the J-PRO Cable Support. Elevate your organization game in the most efficient and effective manner with this essential product.

