| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4W-X |
| Color: | Natural |
| Mount Type: | Wall Mount |
| Overall Width: | 6.62 in, 168.2 mm |
| Overall Height: | 7.57 in, 192.3 mm |
| Overall Length: | 6.62 in, 168.2 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 7.57 in, 192.3 mm |
| Width: | 168.2 mm, 6.62 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4W-X |
JP4W-X
| Heilind Number: | PANJP4W-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4W-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 10 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable management with the J-PRO Cable Support System, designed for effortless wall-mount applications. Featuring a durable construction of nylon 6.6 with metal attachments, this system ensures reliability for your cable organization needs. With a 4.00 (101.6mm) maximum bundle capacity, it accommodates various cables efficiently. Each pack contains 10 pieces, offering convenience and value. The natural color seamlessly blends in with any environment, while the one 1/4 (M6) mounting hole allows for easy installation using a user-supplied screw. Elevate your wire and cable management with this essential J-Pro Cable Support.

