| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4W-X2 |
| Color: | Red |
| Mount Type: | Wall Mount |
| Overall Width: | 6.62 in, 168.2 mm |
| Overall Height: | 7.57 in, 192.3 mm |
| Overall Length: | 6.62 in, 168,2 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 192.3 mm, 7.57 in |
| Width: | 6.62 in, 168.2 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4W-X2 |
JP4W-X2
| Heilind Number: | PANJP4W-X2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4W-X2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 10 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable organization with the J-PRO Cable Support System, designed for seamless wall-mount applications. Crafted from durable nylon 6.6 with metal attachments, this red support system ensures long-lasting performance. With a 4.00-inch max bundle capacity, it can accommodate multiple cables effortlessly. Each package contains 10 pieces, each featuring a 1/4 inch (M6) mounting hole for easy installation. Perfect for managing wires in a variety of settings, this J-PRO Cable Support is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

