| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4WP2B-X20 |
| Color: | Black |
| Mount Type: | Wall Mount for Powder Actuated Fasteners |
| Overall Width: | 6.8 in, 172.7 mm |
| Overall Height: | 9.1 in, 231.1 mm |
| Overall Length: | 6.8 in, 172.7 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 9.1 in, 231.1 mm |
| Width: | 6.8 in, 172.7 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4WP2B-X20 |
JP4WP2B-X20
| Heilind Number: | PANJP4WP2B-X20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4WP2B-X20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for powder actuated installation on walls, one 5/32 (M4) mounting hole for user supplied fasteners, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management with the J-PRO Cable support system, designed for effortless powder actuated installation on walls. Each set includes 10 durable nylon 6.6 hooks with metal attachments, ensuring long-lasting reliability. With a maximum bundle capacity of 4.00 inches (101.6mm), these hooks are perfect for organizing and securing cables. Featuring a sleek black finish, they seamlessly blend into any environment. Each hook is equipped with one 5/32 (M4) mounting hole for easy installation using user-supplied fasteners. Elevate your cable organization game with these essential J-PRO Cable Support hooks.

