| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP4ZP-X20 |
| Color: | Black |
| Overall Width: | 7.1 in, 180 mm |
| Overall Height: | 9.5 in, 242.3 mm |
| Overall Length: | 7.1 in, 180 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 9.5 in, 242.3 mm |
| Width: | 180 mm, 7.1 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP4ZP-X20 |
JP4ZP-X20
| Heilind Number: | PANJP4ZP-X20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP4ZP-X20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with z-purlin clip for use with angled flanges up to 1/4 (6.4mm) thick, 4.00 (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable Support System, featuring a convenient z-purlin clip designed for angled flanges up to 1/4 inch thick. Each pack includes 10 durable nylon 6.6 hooks with metal attachments, ensuring reliable support for cables and wires. With a maximum bundle capacity of 4.00 inches, these black hooks are perfect for managing cables in various settings. Easy to install and remove, they offer a practical solution for tidying up wire arrangements. Ideal for use in wire and cable management systems, these J-Pro Cable Supports provide efficient and secure organization, making them essential for any workspace.

