| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75CMB-L20 |
| Color: | Black |
| Mount Type: | Ceiling Mount |
| Overall Width: | 4.02 in, 102 mm |
| Overall Height: | 2.43 in, 61.6 mm |
| Overall Length: | 4.02 in, 102 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 61.6 mm, 2.43 in |
| Width: | 4.02 in, 102 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75CMB-L20 |
JP75CMB-L20
| Heilind Number: | PANJP75CMB-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75CMB-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with ceiling mount bracket that has one 3/16 (M5), 1/4 (M6), and 3/8 (M10) mounting hole, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable management system with our J-PRO Cable Support System, featuring a ceiling mount bracket with convenient 3/16 (M5), 1/4 (M6), and 3/8 (M10) mounting holes. Designed for maximum efficiency, it has a 0.75-inch bundle capacity and is crafted from durable nylon 6.6 with metal attachments in a sleek black finish. This package includes 50 pieces, making it ideal for large-scale projects. Elevate your wire and cable organization with this essential product from our Cable & Conduit J-Hooks line.

