| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75CP-L20 |
| Color: | Black |
| Overall Width: | 5.29 in, 58.1 mm |
| Overall Height: | 5.12 in, 130 mm |
| Overall Length: | 2.29 in, 58.1 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 130 mm, 5.12 in |
| Width: | 58.1 mm, 5.29 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75CP-L20 |
JP75CP-L20
| Heilind Number: | PANJP75CP-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75CP-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with c-purlin clip for use with vertical flanges up to 1/4 (6.4mm) thick, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with the J-PRO Cable support system. Designed for seamless installation on vertical flanges up to 1/4 inch thick, this system ensures secure bundling with a maximum capacity of 0.75 inches. Crafted from durable nylon 6.6 with metal attachments, each piece guarantees long-lasting performance. The sleek black finish adds a professional touch to any setup. Available in a convenient 50-piece package, it's perfect for large-scale projects. Trust in the Cable & Conduit J-Hooks' expertise in wire and cable management to streamline your organization.

