| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75DW-L2 |
| Color: | Red |
| Mount Type: | Drop Wire |
| Overall Width: | 1.88 in, 47.8 mm |
| Overall Height: | 4.14 in, 105.2 mm |
| Overall Length: | 1.88 in, 47.8 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 105.2 mm, 4.14 in |
| Width: | 1.88 in, 47.8 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75DW-L2 |
JP75DW-L2
| Heilind Number: | PANJP75DW-L2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75DW-L2 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
J-PRO Cable support system, with clip for use with #12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm), 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable Support System, engineered for seamless organization. This versatile clip is designed for effortless installation with #12 wire and threaded rods up to 3/8" in diameter, or 1/8" to 1/4" thickness. Its sturdy nylon 6.6 construction with metal attachments ensures durability, while the vibrant red color adds a pop of visual distinction. Each package contains 50 pieces, making it ideal for large-scale projects. With a maximum bundle capacity of 0.75", it's perfect for securing cables in place. The drop wire mount type allows for easy positioning, and its compact dimensions of 1.88" in width and height make it a space-efficient solution. Trust in our Cable & Conduit J-Hooks for professional-grade wire management, suitable for various applications in the field of wiring and cable organization.

