| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75DW-L20 |
| Color: | Black |
| Mount Type: | Drop Wire |
| Overall Width: | 1.88 in, 47.8 mm |
| Overall Height: | 4.14 in, 105.2 mm |
| Overall Length: | 1.88 in, 47.8 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 4.14 in, 105.2 mm |
| Width: | 47.8 mm, 1.88 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75DW-L20 |
JP75DW-L20
| Heilind Number: | PANJP75DW-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75DW-L20 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
J-PRO Cable support system, with clip for use with #12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm), 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable support system, featuring a convenient clip designed for easy installation with #12 wire and threaded rods up to 3/8" in diameter, or 1/8" to 1/4". With a maximum bundle capacity of 0.75", this system is perfect for maintaining tidy cable setups. Crafted from durable nylon 6.6 with metal attachments, each support is built to last. Available in a sleek black finish and packaged in sets of 50, it's ideal for various wiring projects. The Drop Wire mount type offers versatile installation options, while the compact dimensions of 1.88" (W) x 4.14" (H) make it suitable for tight spaces. Trust in the quality of our Cable & Conduit J-Hooks, ensuring efficient cable management with each J-Pro Cable Support. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your wire and cable organization with this essential conduit accessory.

