| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75HBC50RB-L2 |
| Color: | Red |
| Mount Type: | Hammer-on Beam |
| Overall Width: | 2.89 in, 73.4 mm |
| Overall Height: | 4.08 in, 103.7 mm |
| Overall Length: | 2.89 in, 73.4 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 103.7 mm, 4.08 in |
| Width: | 73.4 mm, 2.89 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75HBC50RB-L2 |
JP75HBC50RB-L2
| Heilind Number: | PANJP75HBC50RB-L2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75HBC50RB-L2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with hammer-on beam clamp for use with flanges 5/16 1/2 (7.9mm 12.7mm) thick, rotates 360 degrees, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable Support System, featuring a versatile hammer-on beam clamp designed for use with flanges 5/16 to 1/2 inches thick. This innovative system allows for 360-degree rotation and can accommodate a maximum bundle capacity of 0.75 inches. Each support is crafted from durable nylon 6.6 with metal attachments for added strength and reliability. Available in a vibrant red hue, this package includes 50 pieces, making it ideal for large-scale projects. Perfect for wire and cable management, these J-PRO supports are a must-have for any installation requiring secure and efficient cable routing.

