| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75SBC50RB-L20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 3.24 in, 82.2 mm |
| Overall Height: | 4.63 in, 117.8 mm |
| Overall Length: | 3.24 in, 82.2 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 4.63 in, 117.8 mm |
| Width: | 82.2 mm, 3.24 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75SBC50RB-L20 |
JP75SBC50RB-L20
| Heilind Number: | PANJP75SBC50RB-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75SBC50RB-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 1/2 (12.7mm) thick, rotates 360 degrees, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable management with the J-PRO Cable Support System, designed for seamless organization. Featuring a convenient screw-on beam clamp compatible with flanges up to 1/2 inch thick, this system offers versatile 360-degree rotation for optimal positioning. With a maximum bundle capacity of 0.75 inches, it efficiently secures cables in place. Crafted from durable nylon 6.6 with metal attachments, each support is built to last. This package includes 50 pieces, perfect for large-scale installations. The sleek black finish adds a professional touch to any setup. Trust in the Cable & Conduit J-Hooks for reliable wire management solutions like the J-PRO Cable Support.

