| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75SBC87-L20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 3.22 in, 81.9 mm |
| Overall Height: | 3.35 in, 90.1 mm |
| Overall Length: | 3.22 in, 81.9 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 3.35 in, 90.1 mm |
| Width: | 81.9 mm, 3.22 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75SBC87-L20 |
JP75SBC87-L20
| Heilind Number: | PANJP75SBC87-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75SBC87-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 3/4 (19.1mm) thick, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable management with the J-PRO Cable Support System, featuring a convenient screw-on beam clamp for easy installation on flanges up to 3/4" thick. Designed for efficiency, this system has a maximum bundle capacity of 0.75", accommodating your cable organization needs with ease. Made of durable nylon 6.6 with metal attachments, it ensures longevity and reliability. The sleek black finish adds a professional touch to your setup. Each package contains 50 pieces, offering ample support for your cables. Perfect for a variety of applications, this Cable & Conduit J-Hook product is a must-have for any wiring project. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management setup with the J-PRO Cable Support System.

