| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75SBC87RB-L20 |
| Color: | Black |
| Mount Type: | Hammer-on Beam Clamp |
| Overall Width: | 3.12 in, 79.4 mm |
| Overall Height: | 5.01 in, 127.2 mm |
| Overall Length: | 3.12 in, 79.4 mm |
| Material: | Nylon 6.6 |
| Height: | 5.01 in, 127.2 mm |
| Width: | 79.4 mm, 3.12 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75SBC87RB-L20 |
JP75SBC87RB-L20
| Heilind Number: | PANJP75SBC87RB-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75SBC87RB-L20 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 3/4 (19.1mm) thick, rotates 360 degrees, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our J-PRO Cable Support System, featuring a convenient screw-on beam clamp for secure attachment to flanges up to 3/4" thick. This versatile support rotates 360 degrees, allowing for flexible positioning, while its durable nylon 6.6 construction with metal attachments ensures long-lasting performance. With a maximum bundle capacity of 0.75", it accommodates various cable sizes, making it ideal for a wide range of applications. Each package contains 50 pieces of this essential black support system, providing ample supply for your installation needs. Trust Cable & Conduit J-Hooks for reliable wire management solutions that meet your requirements.

