| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75UF100-L20 |
| Color: | Black |
| Overall Width: | 1.8 in, 45.7 mm |
| Overall Height: | 2.38 in, 60.3 mm |
| Overall Length: | 1.8 in, 45.7 mm |
| Material: | Nylon 6.6 |
| Height: | 2.38 in, 60.3 mm |
| Width: | 45.7 mm, 1.8 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75UF100-L20 |
JP75UF100-L20
| Heilind Number: | PANJP75UF100-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75UF100-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with underfloor clamp for use with pedestal support 7/8 square or 1 1/8 - 1 3/8 in diameter, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your cable management game with our J-PRO Cable Support System. Perfect for use with pedestal supports measuring 7/8 square or 1 1/8 - 1 3/8 inches in diameter, this system ensures a secure hold for cables with a max. bundle capacity of 0.75 inches (19.0mm). Crafted from durable nylon 6.6 with sturdy metal attachments, each piece comes in sleek black, adding a professional touch to your setup. This package includes 50 pieces, offering ample support for your wiring needs. Trust in the Cable & Conduit J-Hooks line for top-quality products that streamline your wire and cable organization.

