| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75W-L20 |
| Color: | Black |
| Mount Type: | Wall Mount |
| Overall Width: | 1.8 in, 45.7 mm |
| Overall Height: | 2.38 in, 60.3 mm |
| Overall Length: | 1.8 in, 45.7 mm |
| Material: | Nylon 6.6 |
| Height: | 2.38 in, 60.3 mm |
| Width: | 45.7 mm, 1.8 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75W-L20 |
JP75W-L20
| Heilind Number: | PANJP75W-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75W-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with the J-PRO Cable Support System, designed for convenient wall-mount applications. Featuring a sturdy nylon 6.6 construction with metal attachments, it ensures durability and reliability. With a maximum bundle capacity of 0.75 inches, it efficiently manages cables. Each support system includes a 1/4-inch (M6) mounting hole for easy installation using user-supplied screws. Sold in a package of 50 pieces, it's ideal for large-scale projects. This black support system, part of our Cable & Conduit J-Hooks range, is RoHS compliant, meeting high-quality standards for environmental responsibility. Keep cables tidy and secure with this essential product.

