| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75WP2B-L20 |
| Color: | Black |
| Mount Type: | Wall Mount for Powder Actuated Fasteners |
| Overall Width: | 1.9 in, 48.3 mm |
| Overall Height: | 3.8 in, 96.5 mm |
| Overall Length: | 1.9 in, 48.3 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 96.5 mm, 3.8 in |
| Width: | 1.9 in, 48.3 mm |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75WP2B-L20 |
JP75WP2B-L20
| Heilind Number: | PANJP75WP2B-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75WP2B-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, for powder actuated installation on walls, one 5/32 (M4) mounting hole for user supplied fasteners, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Effortlessly secure cables with our J-PRO Cable support system, designed for convenient powder actuated installation on walls. Each support features a single 5/32 (M4) mounting hole for user-supplied fasteners, ensuring easy setup. With a maximum bundle capacity of 0.75 inches (19.0mm), it accommodates various cable sizes. Crafted from durable nylon 6.6 with metal attachments, these black supports come in a package of 50. Perfect for organizing and protecting cables in any setting, they offer reliable performance and long-lasting durability. Upgrade your cable management system with our J-PRO Cable supports.

