| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JP75ZP-L20 |
| Color: | Black |
| Mount Type: | Wall Mount |
| Overall Width: | 2.15 in, 54.7 mm |
| Overall Height: | 4.55 in, 115.7 mm |
| Overall Length: | 2.15 in, 54.7 mm |
| Material: | Nylon 6.6/Metal |
| Height: | 4.55 in, 115.7 mm |
| Width: | 54.7 mm, 2.15 in |
| Product: | Cable & Conduit J-Hooks |
| Product Type: | J-Pro Cable Support |
| SKU: | PANJP75ZP-L20 |
JP75ZP-L20
| Heilind Number: | PANJP75ZP-L20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | JP75ZP-L20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
J-PRO Cable support system, with z-purlin clip for use with angled flanges up to 1/4 (6.4mm) thick, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable organization with our J-PRO Cable Support System, featuring a z-purlin clip designed for angled flanges up to 1/4 inch thick. This versatile solution offers a maximum bundle capacity of 0.75 inches, perfect for efficient cable management. Constructed from durable nylon 6.6 with metal attachments, each piece is built to last. Packaged in sets of 50, these black supports are ideal for various applications. The wall-mount design, with an overall width of 2.15 inches and height of 4.55 inches, ensures easy installation. Trust in our Cable & Conduit J-Hooks for reliable wire and cable management, part of our comprehensive range of products for efficient wiring solutions.

