| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KGTSBLD |
| Color: | Silver |
| Product: | Cable Tie Installation Tool Replacement Parts |
| Product Type: | Blade Replacement Kit |
| SKU: | PANKGTSBLD |
KGTSBLD
| Heilind Number: | PANKGTSBLD |
| Manufacturer: | Panduit |
| Manufacturer Number: | KGTSBLD |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your cable tie installation tool with our Blade Replacement Kit designed for GTS/PTS models. This essential kit ensures smooth and efficient cutting performance, maintaining the high standards of your tool. Crafted with durable silver materials, it offers long-lasting use for all your wire and cable management projects. Keep your tool in top condition with this must-have replacement kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-6-D | Polypropylene insulated ferrules single wire whiteDIN end sleeve, 20 AWG (.50mm²), .24(6.0mm) pin length. | ![]() |
| Panduit GTS-E | The cable tie tool in black (trigger handle, cushion sleeve, and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features adjustable tension and ergonomic design. Low handle force is required to cut off the cable tie, and an improved cable tie cut-off mechanism minimizes impact to the installer's hand. Weighing 10.4 oz. (294.5g), it is sold individually. | ![]() |


