| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KIMS-H366-M2 |
| Color: | Red |
| Overall Width: | .49 in, 12.4 mm |
| Overall Height: | .73 in, 18.5 mm |
| Overall Length: | .53 in, 13.5 mm |
| Material: | Nylon 6.6 |
| Width: | 12.4 mm, 0.49 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANKIMS-H366-M2 |
KIMS-H366-M2
| Heilind Number: | PANKIMS-H366-M2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | KIMS-H366-M2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The push rivet applied low profile cable tie mount in red with 0.144" (3.7 mm) hole keeps bundle close to mounting surface and installs with an integral rivet for a strong, secure installation. It is for indoor use only made of Nylon 6.6 and comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our low-profile Cable Tie Mount in vibrant red, perfect for organizing indoor spaces. Made of durable Nylon 6.6, this mount features a 0.144" hole for efficient installation using an integral rivet, ensuring a strong and secure hold. With an overall width of 12.4mm (.49 in) and a height of 18.5mm (.73 in), it keeps bundles close to mounting surfaces. Each pack contains 1000 mounts, making it ideal for large-scale applications. This product is also RoHS compliant, meeting environmental standards. Perfect for wire and cable management, it's a must-have for any organization project.

