| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KIMS-H430-C6 |
| Color: | Blue |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .49 in, 12.4 mm |
| Overall Height: | .73 in, 18.5 mm |
| Overall Length: | .53 in, 13.5 mm |
| Material: | Nylon 6.6 |
| Width: | 0.49 in, 12.4 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANKIMS-H430-C6 |
KIMS-H430-C6
| Heilind Number: | PANKIMS-H430-C6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | KIMS-H430-C6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The push rivet applied low profile cable tie mount in blue with 0.169" (4.3 mm) hole keeps bundle close to mounting surface and installs with an integral rivet for a strong, secure installation. It is for indoor use only made of Nylon 6.6 and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our Push Rivet Low Profile Cable Tie Mount in blue. Designed for indoor use, this mount features a 0.169" hole for easy installation, ensuring a strong and secure hold. Crafted from durable Nylon 6.6, it guarantees reliability in various applications. The low profile design keeps the bundle close to the mounting surface, while the UL94V-2 flammability rating offers peace of mind. Each pack contains 100 mounts, making it ideal for large projects. With an operating temperature range from -60°C to 85°C, this versatile mount is a must-have for wire and cable management.

