| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KIMS-H500-C4 |
| Color: | Yellow |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .49 in, 12.4 mm |
| Overall Height: | .73 in, 18.5 mm |
| Overall Length: | .53 in, 13.5 mm |
| Material: | Nylon 6.6 |
| Width: | 12.4 mm, 0.49 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANKIMS-H500-C4 |
KIMS-H500-C4
| Heilind Number: | PANKIMS-H500-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | KIMS-H500-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The push rivet applied low profile cable tie mount in yellow with 0.196" (5.0 mm) hole keeps bundle close to mounting surface and installs with an integral rivet for a strong, secure installation. It is for indoor use only made of Nylon 6.6 and comes in packages of 100.
More >>Specifications
Detailed Description
Secure your cables with ease using our Push Rivet Low Profile Cable Tie Mount in vibrant yellow. Designed for indoor use, this mount features a 0.196" (5.0 mm) hole for easy installation, ensuring your bundles stay close to the mounting surface. Crafted from durable Nylon 6.6, it guarantees strength and longevity. Each package contains 100 mounts, making it ideal for various projects. With a maximum operating temperature of 85°C and a minimum of -60°C, it offers reliability in diverse environments. The UL94V-2 flammability rating ensures safety, while the compact dimensions of 12.4 mm in width, 18.5 mm in height, and 13.5 mm in length provide versatility. Trust in our Cable Tie Mount for efficient and secure cable management.

