KP-507

Heilind Number:PANKP-507
Manufacturer:Panduit
Manufacturer Number:KP-507
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable clamp kit for indoor use contains an assortment of fixed diameter clamps made of Nylon 6.6 in a sturdy plastic kit box.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit KP-507
Color:Natural
Overall Width:13.12 in, 333.3 in
Overall Height:2.31 in, 58.7 mm
Overall Length:9 in, 228.6 mm
Material:Nylon 6.6
Height:58.7 mm, 2.31 in
Width:333.3 mm, 13.12 in
Product:Cable & Conduit Clamps
Product Type:Mounting Device Kit
Environment Application:indoor1
SKU:PANKP-507

Detailed Description

Organize and secure cables effortlessly with our Cable Clamp Kit, designed for indoor use. This comprehensive set features fixed diameter clamps crafted from durable Nylon 6.6, guaranteeing longevity and reliability. Housed in a convenient plastic kit box, it offers easy access and storage. Ideal for various applications, these clamps effectively manage cable routing while maintaining a neat and tidy workspace. Say goodbye to tangled cords and messy setups with this essential mounting device kit.