| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KP-HSTT1 |
| Color: | Black |
| Material: | Polyolefin cross-linked |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| SKU: | PANKP-HSTT1 |
KP-HSTT1
| Heilind Number: | PANKP-HSTT1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | KP-HSTT1 |
| ECAD Model: |
Description:
Heat shrink kit box - plastic case, various sizes, black only. For DRY Locations.
More >>Specifications
Detailed Description
Organize and protect your cables with our Heat Shrink Kit Box, a must-have for any wire and cable management setup. This durable plastic case contains a variety of sizes in black polyolefin cross-linked tubing, ensuring a secure and professional finish for your projects. With a shrink ratio of 2:1, it's perfect for creating tight, moisture-resistant seals. Designed for dry locations, this kit is ideal for both professional and DIY use. Stay organized and keep your cables safe with our Heat Shrink Kit Box.

