| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KP-HSTT2 |
| Color: | Assorted |
| Material: | Polyolefin cross-linked |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| SKU: | PANKP-HSTT2 |
KP-HSTT2
| Heilind Number: | PANKP-HSTT2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | KP-HSTT2 |
| ECAD Model: |
Description:
Heat shrink kit box - plastic case, various sizes, various colors. For DRY Locations.
More >>Specifications
Detailed Description
Organize and safeguard your cables with our Heat Shrink Kit Box, a must-have solution for efficient wire management. This comprehensive kit includes an assortment of heat shrink tubing in various sizes and vibrant colors, allowing you to customize and color-code your connections with ease. Made from durable polyolefin cross-linked material with a reliable shrink ratio of 2:1, this set ensures secure and long-lasting insulation for your cables. Housed in a convenient plastic case, it's perfect for on-the-go or stationary use. Suitable for dry locations and fully RoHS compliant, our Heat Shrink Kit Box offers peace of mind while enhancing the organization and protection of your wiring projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | PAN_PCN_20200803 - Change to Bill of Materials. We are making changes to some of the Heat Shrink Kits that will be effective December, 2020: 1) Removing the blue heat shrink pieces from the HSTT06-YK1 and replacing it with black pieces. 2) Removing the yellow heat shrink pieces out of the HSTT09-YK1 and replacing it with black pieces. 3) Removing the yellow HSTT09 heat shrink out of the KP-HSTT2 kit and replacing it with black pieces. | Download | |||

