| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KP24WSBL |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.68 mm |
| Overall Depth: | 3.63 in, 92.2 mm |
| Material: | Steel |
| Number of Ports: | 24_1 |
| Module Type: | Keystone |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANKP24WSBL |
KP24WSBL
Specifications
Detailed Description
Elevate your network infrastructure with our Keystone 24-port modular all metal shielded patch panel in sleek black. Designed for maximum performance and durability, this 1U panel features a built-in strain relief bar for added stability. With shielded connectors ensuring optimal signal integrity, it's the perfect solution for high-speed data transfer. Its compact 19-inch width and 1.72-inch height make it easy to install in any standard rack, while the steel construction guarantees long-lasting quality. Ideal for flush mounting, this RoHS compliant panel is a must-have for any professional network setup. Upgrade your connectivity with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2025 | PAN-OBS-20250402-1 - End Of Life Some with replacement. Keystone shielded modular patch panels will be discontinued and replaced with a new line of Shielded Keystone product that will now be compatible with NetKey workstation products. LTB 7/1/25 | Download | |||

