| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W20-8PY |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 17.5 in |
| Overall Height: | 1.7 in |
| Overall Depth: | 9.46 in |
| Material: | Stainless Steel |
| Number of Ports: | 24_1 |
| Module Type: | Keystone |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANKPA24WSBL |
MS3451W20-8PY
Specifications
Detailed Description
Enhance your network connectivity with our Keystone 24 Port Angled Shielded Panel featuring a durable strain relief bar for added security. Designed for seamless installation, this panel boasts a sleek black finish and is constructed from high-quality stainless steel. With shielded connectors ensuring optimal performance, it's the perfect solution for organizing and protecting your Ethernet and fiber optic connections. Ideal for professional environments, this flushmount panel offers a tidy and efficient way to manage up to 24 ports, making it a must-have for any networking setup. Elevate your connectivity game with this essential component.

