| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W20-8PZ |
| Color: | Black |
| Connector Type: | Shielded |
| Overall Width: | 17.5 in |
| Overall Height: | 1.7 in |
| Overall Depth: | 10.2 in |
| Material: | Stainless Steel |
| Number of Ports: | 48_1 |
| Module Type: | Keystone |
| Product: | Modular Patch Panels |
| Product Type: | Flushmount |
| SKU: | PANKPA48WSBL |
MS3451W20-8PZ
Specifications
Detailed Description
Enhance your network connectivity with our Keystone 48 Port Angled Shielded Panel. Designed for optimal performance, this panel features a strain relief bar for added durability. With a sleek black finish and sturdy stainless steel construction, it not only looks professional but also ensures reliable operation. The shielded connectors offer superior protection against interference, making it perfect for high-speed data transmission. Measuring at 17.5 inches in width, 1.7 inches in height, and 10.2 inches in depth, it's a compact and efficient solution for organizing your network setup. RoHS compliant, this panel upholds environmental standards while delivering top-notch functionality. Upgrade to our Modular Patch Panels for a seamless installation experience.

