LAA1-14-X

Heilind Number:PANLAA1-14-X
Manufacturer:Panduit
Manufacturer Number:LAA1-14-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, #1 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA1-14-X
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.1 mm, 75 in
Barrel Length:.98 in
Color Code:Gold
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA1-14-X

Detailed Description

Upgrade your electrical connections with our one-hole compression lug. Made of durable aluminum with a sleek gold finish, this lug is designed for #1 AWG wires, featuring a 1/4-inch stud hole for easy installation. With an overall length of 2.63 inches and a tongue width of .75 inches, it provides a secure and efficient connection. RoHS compliant for environmental responsibility, this lug is perfect for various applications in the electrical industry. Trust in its quality and performance for your next project.