LAA1/0-38-X

Heilind Number:PANLAA1/0-38-X
Manufacturer:Panduit
Manufacturer Number:LAA1/0-38-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, 1/0 AWG, 3/8 (9.5mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA1/0-38-X
Overall Length:3.23 in, 82 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:22.4 m, .88 in
Barrel Length:1.3 in
Color Code:Tan
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA1/0-38-X

Detailed Description

Easily connect and secure your electrical cables with this one-hole compression lug. Made of durable aluminum with a tan color code, it features a long barrel design suitable for 1/0 AWG wires. The 3/8" stud hole allows for easy installation, while the standard tongue width ensures a reliable connection. With a total length of 3.23 inches and a barrel length of 1.3 inches, this lug is ideal for various applications. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Trust in its quality for all your compression connector needs.