LAA1/0-56-X

Heilind Number:PANLAA1/0-56-X
Manufacturer:Panduit
Manufacturer Number:LAA1/0-56-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, 1/0 AWG, 5/16 (7.9mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA1/0-56-X
Overall Length:3.23 in, 82 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:22.4 m, .88 in
Barrel Length:1.3 in
Color Code:Tan
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA1/0-56-X

Detailed Description

Enhance your electrical connections with our high-quality Compression Lug. Crafted from durable aluminum, this one-hole connector features a long barrel suitable for 1/0 AWG wires, ensuring secure and efficient transmission. The 5/16 inch stud hole offers compatibility with various terminals, while the overall length of 3.23 inches provides ample space for installation. With a tongue width of .88 inches and a barrel length of 1.3 inches, it accommodates thick cables with ease. The tan color code allows for quick identification, and its RoHS compliance guarantees environmentally friendly operation. Perfect for a wide range of applications, this Compression Lug is a reliable choice for professionals.