LAA2-14-X

Heilind Number:PANLAA2-14-X
Manufacturer:Panduit
Manufacturer Number:LAA2-14-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, #2 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA2-14-X
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.1 mm, 75 in
Barrel Length:.98 in
Color Code:Pink
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA2-14-X

Detailed Description

Upgrade your electrical connections with our high-quality Compression Lugs. Made of durable aluminum, these one-hole connectors feature a long barrel design suitable for #2 AWG wires. With a 1/4" stud hole, they ensure secure fastening in various applications. The pink color code adds convenience for identification, while the RoHS compliance guarantees environmental responsibility. Perfect for professionals and DIY enthusiasts alike, these Compression Lugs offer reliable performance and easy installation for all your connectivity needs.