LAA2-38-X

Heilind Number:PANLAA2-38-X
Manufacturer:Panduit
Manufacturer Number:LAA2-38-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, #2 AWG, 3/8 (9.5mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA2-38-X
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:19.1 mm, 75 in
Barrel Length:.98 in
Color Code:Pink
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA2-38-X

Detailed Description

Enhance your electrical connections with our one-hole aluminum compression lug. Designed for #2 AWG wires, this long barrel lug features a 3/8 inch stud hole for secure attachment. With an overall length of 2.63 inches, it provides ample space for efficient installations. The pink color code adds a touch of organization to your wiring setup. Trust in the durability and reliability of our compression lug for all your electrical needs.