LAA3/0-38-5

Heilind Number:PANLAA3/0-38-5
Manufacturer:Panduit
Manufacturer Number:LAA3/0-38-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, 3/0 AWG, 3/8 (9.5mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA3/0-38-5
Overall Length:3.44 in, 87.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.07 in, 27.2 mm
Barrel Length:1.5 in
Color Code:Ruby
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA3/0-38-5

Detailed Description

Enhance your electrical connections with our high-performance compression lug. Crafted from durable aluminum, this lug features a long barrel design suitable for 3/0 AWG cables, with a 3/8-inch stud hole for secure attachment. Measuring 87.4mm in overall length, it offers reliable connectivity in various applications. The tongue width of 27.2mm ensures a snug fit, while the vibrant ruby color code allows for easy identification. Perfect for professional use, this lug complies with RoHS regulations for environmental sustainability. Upgrade your setup with this essential component for efficient and effective power transmission.