LAA4-38-X

Heilind Number:PANLAA4-38-X
Manufacturer:Panduit
Manufacturer Number:LAA4-38-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, #4 AWG, 3/8 (9.5mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA4-38-X
Overall Length:2.33 in, 59.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.5 mm, .69 in
Barrel Length:.92 in
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA4-38-X

Detailed Description

Enhance your electrical connections with our high-quality Compression Lug. This one-hole aluminum lug features a long barrel, perfect for accommodating #4 AWG wires with a 3/8 inch stud hole. With an overall length of 2.33 inches, it provides secure and efficient connectivity. The green color code makes identification easy, while its RoHS compliance ensures environmental responsibility. Designed for durability and performance, this lug is ideal for a wide range of applications in the electrical industry. Upgrade your setup with this essential component for reliable power transmission.