LAA4/0-12-5

Heilind Number:PANLAA4/0-12-5
Manufacturer:Panduit
Manufacturer Number:LAA4/0-12-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, 4/0 AWG, 1/2 (12.7mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA4/0-12-5
Overall Length:3.56 in, 90.4 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in
Color Code:White
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA4/0-12-5

Detailed Description

Easily secure and connect heavy-duty cables with our 4/0 AWG aluminum compression lug. Featuring a single hole design with a 1/2 inch stud hole, this lug boasts reliable conductivity for your power needs. The long barrel construction ensures a secure and durable connection, with a total length of 3.56 inches. With a white color code for easy identification, this lug is perfect for a wide range of applications. Trust in our compression lugs for efficient and dependable cable termination.