LAA4/0-38-5

Heilind Number:PANLAA4/0-38-5
Manufacturer:Panduit
Manufacturer Number:LAA4/0-38-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, 4/0 AWG, 3/8 (9.5mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA4/0-38-5
Overall Length:3.56 in, 90.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in
Color Code:White
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA4/0-38-5

Detailed Description

Easily secure and connect heavy-duty cables with our One-hole Compression Lug. Made of durable aluminum with a white color code for quick identification, this lug is designed for 4/0 AWG cables with a 3/8 inch stud hole. Its long barrel provides a secure connection, while the standard tongue width ensures compatibility with various terminals. With a total length of 3.56 inches, including a 1.44-inch barrel, it offers ample space for efficient crimping. RoHS compliant and suitable for various applications, this lug is a reliable choice for professionals in need of high-quality connectors.