LAA400-58-2R

Heilind Number:PANLAA400-58-2R
Manufacturer:Panduit
Manufacturer Number:LAA400-58-2R
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Aluminum Compression Lug, 1 Hole, 400 kcmil, 5/8" (15.9mm) Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA400-58-2R
Overall Length:4.92 in, 125 mm
Stud Hole Size:42.952 in, 15.9 mm
Tongue Width:1.61 in, 41 mm
Barrel Length:2.5 in, 63.5 mm
Barrel Type:Standard Barrel with Inspection Window
Color Code:Green
Finish:Tin Plated
Product:Compression Lugs
Lug Type:1 Stud Hole Lug
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLAA400-58-2R

Detailed Description

Enhance your electrical connections with this durable Aluminum Compression Lug. Featuring a single 1-hole design, it accommodates 400 kcmil cables with a 5/8" (15.9mm) stud size. With an overall length of 125mm (4.92 in) and a barrel length of 63.5mm (2.5 in), it offers secure and efficient termination. The lug's standard barrel construction includes an inspection window for added convenience. Finished with a tin plating, it ensures reliable conductivity. The green color code signifies its compatibility with specific applications, while its straight tongue design and RoHS compliance further enhance its versatility and environmental responsibility. Upgrade your connectivity solutions with this high-quality compression lug.