LAA6-14-X

Heilind Number:PANLAA6-14-X
Manufacturer:Panduit
Manufacturer Number:LAA6-14-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, #6 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA6-14-X
Overall Length:2.2 in, 55.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:.86 in
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA6-14-X

Detailed Description

Enhance your electrical connections with our one-hole aluminum compression lug. Designed for #6 AWG wires, this lug features a long barrel and a 1/4 inch stud hole for secure installations. With an overall length of 2.2 inches, it offers ample space for termination. The gray color code makes identification easy, while the RoHS compliance ensures environmental responsibility. Trust in the durability and performance of our compression lug for all your connectivity needs.