LAB1/0-12-X

Heilind Number:PANLAB1/0-12-X
Manufacturer:Panduit
Manufacturer Number:LAB1/0-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Aluminum Compression Lug, 2 Hole, 1/0 AWG, 1/2 (12.7mm) Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAB1/0-12-X
Overall Length:5.39 in, 135.4 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:.88 in, 22.4 m
Barrel Length:1.5 in, 38.1 mm
Color Code:Tan
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLAB1/0-12-X

Detailed Description

Enhance your electrical connections with our Aluminum Compression Lug. Designed for optimal performance, this 2-hole lug accommodates 1/0 AWG wires with ease. The 1/2" stud hole ensures a secure fit, while the 135.4mm overall length provides ample space for installation. Featuring a tan color code for easy identification, this lug is a reliable choice for various applications. With RoHS compliance and a standard tongue type, it guarantees both quality and convenience. Upgrade your connectivity with this essential component.