| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAB1000-12-1 |
| Overall Length: | 245.6 m, 9.76 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 2.56 in, 65 mm |
| Barrel Length: | 4.67 in |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLAB1000-12-1 |
LAB1000-12-1
Specifications
Detailed Description
Enhance your electrical connections with our two-hole Compression Lugs, featuring a durable aluminum construction and a long barrel design suitable for 1000 kcmil cables. These lugs are engineered for optimal performance, with a 1/2" stud hole ensuring secure attachment. The color-coded brown design allows for easy identification, while the 4.67-inch barrel length and 2.56-inch tongue width provide ample space for efficient crimping. With RoHS compliance and a standard tongue type, these Compression Lugs are a reliable choice for a variety of applications in the industrial and commercial sectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2023 | PAN-OBS-20230112-1 - End Of Life with Bulk Replacement. "The LAA, LAB and SA aluminum compression power connector family of lugs will now be sold in bulk packaging only and will no longer be able to be ordered in smaller increments. They will be moving from standard packages of 1 -20 pcs per box to bulk packages of 6 -200 pcs per box. " | Download | |||

