LAB2/0-12-5

Heilind Number:PANLAB2/0-12-5
Manufacturer:Panduit
Manufacturer Number:LAB2/0-12-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, aluminum, long barrel, 2/0 AWG, 1/2 (12.7mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAB2/0-12-5
Overall Length:5.55 in, 141 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:.94 in, 23.9 mm
Barrel Length:1.55 in
Color Code:Olive
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLAB2/0-12-5

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Crafted from durable aluminum with a long barrel design, it accommodates 2/0 AWG wires for secure installations. The 1/2 inch stud hole ensures compatibility with various equipment, while the olive color code allows for easy identification. With an overall length of 141mm and a tongue width of 23.9mm, this lug provides ample space for efficient connections. RoHS compliant and designed for optimal performance, it's the perfect solution for your crimp terminal needs.