LAB3/0-12-5

Heilind Number:PANLAB3/0-12-5
Manufacturer:Panduit
Manufacturer Number:LAB3/0-12-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, aluminum, long barrel, 3/0 AWG, 1/2 (12.7mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAB3/0-12-5
Overall Length:5.55 in, 141 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.03 in, 26.2 mm
Barrel Length:1.55 in
Color Code:Ruby
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLAB3/0-12-5

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Crafted from durable aluminum with a sleek ruby finish, this long-barrel lug is designed for optimal performance. Its 3/0 AWG capacity and 1/2 inch stud hole make it ideal for heavy-duty applications. The 141mm overall length provides ample reach, while the 1.55-inch barrel length ensures secure wire termination. With a 12.7mm stud hole size and 1.03-inch tongue width, it offers a perfect fit for your needs. RoHS compliant and featuring standard tongue type, this lug guarantees both quality and compatibility. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any toolbox. Elevate your projects with our premium compression lug.