| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAB400-12-2 |
| Overall Length: | 175.8 mm, 6.92 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.66 in, 42.2 mm |
| Barrel Length: | 2.55 in |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLAB400-12-2 |
LAB400-12-2
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Compression Lugs. Constructed with durable aluminum and featuring a two-hole design, these lugs are perfect for secure installations. The long barrel accommodates 400 kcmil wires, with a 1/2 inch stud hole for convenient attachment. The green color code ensures easy identification, while the RoHS compliance guarantees environmental responsibility. Measuring at 175.8 mm in overall length, these lugs offer reliable connectivity for various applications. Upgrade to our Compression Lugs for efficient and dependable power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2023 | PAN-OBS-20230112-1 - End Of Life with Bulk Replacement. "The LAA, LAB and SA aluminum compression power connector family of lugs will now be sold in bulk packaging only and will no longer be able to be ordered in smaller increments. They will be moving from standard packages of 1 -20 pcs per box to bulk packages of 6 -200 pcs per box. " | Download | |||

