LAB500-12-2R

Heilind Number:PANLAB500-12-2R
Manufacturer:Panduit
Manufacturer Number:LAB500-12-2R
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Aluminum Compression Lug, 2 Hole, 500 kcmil, 1/2 (12.7mm) Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAB500-12-2R
Overall Length:185.6 mm, 7.31 in
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.74 in
Barrel Length:3 in
Color Code:Pink
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLAB500-12-2R

Detailed Description

Enhance your electrical connections with our Aluminum Compression Lug, featuring a 2-hole design for secure attachment. With a 500 kcmil capacity and a durable construction, this lug is built to handle demanding applications. The 1/2-inch stud hole and 3-inch barrel length provide ample space for easy installation. Its pink color code allows for quick identification, while the standard tongue type ensures compatibility with various connectors. Trust in the quality of our Compression Lugs for efficient and reliable connectivity in your projects.