| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAB600-12-2 |
| Overall Length: | 191.8 mm, 7.55 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.72 in, 43.7 mm |
| Barrel Length: | 3.05 in |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLAB600-12-2 |
LAB600-12-2
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Two-hole Compression Lug. Crafted from durable aluminum with a sleek black finish, this long-barrel lug is designed to accommodate 600 kcmil wires, ensuring secure and efficient power transmission. Featuring a 1/2-inch stud hole and a standardized tongue width, it offers easy installation and compatibility with various applications. With an overall length of 191.8mm and a barrel length of 3.05 inches, this lug provides ample space for connections. RoHS compliant and meticulously engineered, it guarantees both quality and environmental responsibility. Upgrade your compression connectors with this essential component, perfect for professional electrical installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2023 | PAN-OBS-20230112-1 - End Of Life with Bulk Replacement. "The LAA, LAB and SA aluminum compression power connector family of lugs will now be sold in bulk packaging only and will no longer be able to be ordered in smaller increments. They will be moving from standard packages of 1 -20 pcs per box to bulk packages of 6 -200 pcs per box. " | Download | |||

