LAM2A1/0-14-6Y

Heilind Number:PANLAM2A1/0-14-6Y
Manufacturer:Panduit
Manufacturer Number:LAM2A1/0-14-6Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, two barrel lug, dual barrel, type LAM2A, NEMA hole sizes and spacing, #14 - 1/0 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAM2A1/0-14-6Y
Overall Height:.08 in, 19.9 mm
Overall Length:1.47 in, 37.3 mm
Stud Hole Size:.25 in
Tongue Width:1.13 in, 28.6 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Straight
SKU:PANLAM2A1/0-14-6Y

Detailed Description

Upgrade your electrical connections with our high-quality aluminum two-barrel lug. Designed for #14 - 1/0 AWG wires, this dual-barrel connector features NEMA-standard hole sizes and spacing for optimal compatibility. With a 1/4 inch stud hole, it offers secure attachment to your equipment. The straight tongue design ensures easy installation, while the RoHS compliance guarantees environmentally friendly performance. Trust in our mechanical lugs for reliable and efficient connectivity in your projects.