LAM2A2/0-14-6Y

Heilind Number:PANLAM2A2/0-14-6Y
Manufacturer:Panduit
Manufacturer Number:LAM2A2/0-14-6Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, two barrel lug, dual barrel, type LAM2A, NEMA hole sizes and spacing, #14 - 2/0 AWG, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAM2A2/0-14-6Y
Overall Height:.08 in, 19.9 mm
Overall Length:1.47 in, 37.3 mm
Stud Hole Size:.25 in
Tongue Width:1.2 in, 30.6 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Straight
SKU:PANLAM2A2/0-14-6Y

Detailed Description

This one-hole mechanical lug is a reliable solution for secure wire connections. Constructed from durable aluminum, it features two barrel lugs for enhanced conductivity. Designed for #14 - 2/0 AWG wires, with NEMA hole sizes and spacing, it ensures a precise fit. The 1/4-inch stud hole allows for easy installation. Its overall height of 0.08 inches and length of 1.47 inches make it suitable for various applications. With a straight tongue design and RoHS compliance, this lug guarantees both efficiency and environmental responsibility. Perfect for industrial use, it offers a dependable connection you can trust.