| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LAM2A600-12-6Y |
| Overall Height: | 1.6 in, 39.6 mm |
| Overall Length: | 3.19 in, 79.5 mm |
| Stud Hole Size: | .5 in |
| Tongue Width: | 2 in, 50.8 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Tongue Type: | Straight |
| SKU: | PANLAM2A600-12-6Y |
LAM2A600-12-6Y
Specifications
Detailed Description
Enhance your electrical connections with our high-performance one-hole aluminum lug. This durable connector features a dual barrel design, ideal for accommodating #4 AWG to 600 kcmil wire sizes. Engineered for precision, it boasts NEMA-standard hole spacing and sizes, ensuring seamless compatibility. The 1/2-inch stud hole provides secure attachment, while the straight tongue offers easy installation. With a sturdy construction and RoHS compliance, this mechanical lug guarantees reliability for your projects. Upgrade to the best in connectivity with our Mechanical Lugs.

